Broadcom HLCP-D100 technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Current | 20mA |
| Depth | 10.16mm |
| Forward Current | 15mA |
| Illumination Color | Red |
| Length | 10.16mm |
| Lens Style | Rectangular |
| Luminous Intensity | 7.5mcd |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 4 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLCP-D100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
