
Eight-element, single-color red LED array with a rectangular lens style, designed for through-hole mounting. Features a 1.8V forward voltage and 20mA forward current, delivering 7.5mcd luminous intensity. Operates within a -20°C to 100°C temperature range and is RoHS compliant. Packaged in a PDIP case with 16 contacts.
Broadcom HLCP-E100 technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Current | 15mA |
| Depth | 10.16mm |
| Forward Current | 20mA |
| Height | 6.223mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Lens Style | Rectangular |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 4 |
| Number of LEDs | 8 |
| Number of Segments | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 37W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage Rating | 1.8V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLCP-E100 to view detailed technical specifications.
No datasheet is available for this part.