Broadcom HLCP-G100 technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Current | 20mA |
| Depth | 10.16mm |
| Forward Current | 15mA |
| Illumination Color | Red |
| Length | 20.32mm |
| Lens Style | Square |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 8 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage Rating | 1.8V |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLCP-G100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.