
Single color LED emitter, featuring a red-orange illumination color with a nominal operating wavelength of 615nm. This untinted, nondiffused, T-1 package LED offers a luminous intensity of 200mcd and a luminous flux of 0.5lm, with a 45° viewing angle. Designed for through-hole mounting, it operates with a forward current of 50mA and a reverse voltage of 5V, within an operating temperature range of -40°C to 100°C. The colorless, diffused, circular lens has a 3mm diameter, and the component is RoHS compliant and lead-free.
Broadcom HLMA-KH00-J0000 technical specifications.
| Package/Case | T |
| Color | Red, Orange |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 50mA |
| Height | 4.7mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 615nm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-KH00-J0000 to view detailed technical specifications.
No datasheet is available for this part.
