Broadcom HLMA-KL00 technical specifications.
| Color | Orange |
| Current | 20mA |
| RoHS Compliant | No |
| Varistor Voltage | 25V |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HLMA-KL00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.