
Single Color LED emitter, featuring an orange illumination color and a colorless, diffused dome lens. This through-hole component operates with a forward current of 50mA, a reverse voltage of 5V, and a nominal operating wavelength of 590nm. It offers a luminous intensity of 200mcd and a luminous flux of 0.5lm, with a viewing angle of 45°. Packaged in a T-1 plastic package, it is RoHS compliant and suitable for operation between -40°C and 100°C.
Broadcom HLMA-KL00-I0000 technical specifications.
| Package/Case | T |
| Color | Orange |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 50mA |
| Height | 4.7mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Dome, Diffused, Colorless, Circular, Round |
| Lens Transparency | Clear |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 590nm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-KL00-I0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
