
Single color red LED emitter featuring a T-3/4 package with a 1.78mm diameter. This untinted, nondiffused LED offers a clear, colorless diffused lens with a 125° viewing angle. Operating with a forward current of 20mA, it produces a luminous intensity of 75mcd and a luminous flux of 0.25lm at a 635nm wavelength. Designed for through-hole mounting, it operates within a temperature range of -40°C to 100°C and is lead-free and RoHS compliant.
Broadcom HLMA-PF00-N0000 technical specifications.
| Package/Case | Axial |
| Color | Red |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.44mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 75mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 635nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-PF00-N0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
