Broadcom HLMA-PH00 technical specifications.
| Package/Case | Axial |
| Color | Red, Orange |
| Forward Current | 20mA |
| Height | 2.44mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 75mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 615nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-PH00 to view detailed technical specifications.
No datasheet is available for this part.