
Single color LED emitter with a reddish-orange illumination color. Features a clear, colorless, round, flat, diffused lens measuring 1.78mm. Surface mountable in a T-3/4 plastic package with dimensions of 2.21mm (depth/width) x 2.44mm (height) x 1.99mm (length). Operates with a forward current of 20mA, a reverse voltage of 5V, and a power dissipation of 105mW. Offers a luminous intensity of 75mcd and a luminous flux of 0.25lm with a wide 125° viewing angle. Lead-free and RoHS compliant, with an operating temperature range of -40°C to 100°C.
Broadcom HLMA-PH00-N0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, Orange |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.44mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Size | 1.78mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 75mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 615nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-PH00-N0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
