
Orange, single-color LED emitter with a 125° viewing angle and 605nm wavelength. Features a 20mA forward current, 75mcd luminous intensity, and 0.25lm luminous flux. Housed in a T-3/4, 1.78mm plastic package with colorless, diffused lens. Through-hole mounting with axial leads. Operates from -40°C to 100°C, lead-free, and RoHS compliant.
Broadcom HLMA-PJ00-N0000 technical specifications.
| Package/Case | Axial |
| Color | Orange |
| Forward Current | 20mA |
| Height | 2.44mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Size | 1.78mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 75mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 605nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-PJ00-N0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
