
Single Color LED emitter, featuring an orange illumination color with a 590nm wavelength. This surface mount device (SMD/SMT) offers a 125° viewing angle and a luminous intensity of 75mcd. Designed for a 20mA forward current, it has a maximum power dissipation of 105mW and a reverse voltage rating of 5V. The untinted, nondiffused, colorless circular lens style is housed in a T-3/4 plastic package with dimensions of 1.99mm (length) x 2.21mm (width) x 2.44mm (height). Operating within a temperature range of -40°C to 100°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Broadcom HLMA-PL00-N0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.44mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 75mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 590nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-PL00-N0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
