
Surface mount, single-color orange LED emitter with a 125° viewing angle and 590nm wavelength. Features a 20mA forward current, 75mcd luminous intensity, and 0.25lm luminous flux. Housed in a T-3/4 plastic package with colorless, round, flat, diffused lens, measuring 1.99mm L x 2.21mm W x 2.44mm H. Operates from -40°C to 100°C with 105mW power dissipation. RoHS compliant.
Broadcom HLMA-PL00-N0021 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Height | 2.44mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Size | 1.78mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 75mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 590nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-PL00-N0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
