
Surface mount orange LED emitter featuring a 125° viewing angle and 590nm wavelength. This single-color LED offers a luminous intensity of 131.5mcd at a 20mA forward current. Encased in an SMD/SMT package with a diffused, colorless round lens, it operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 105mW. The component is RoHS compliant and supplied on tape and reel.
Broadcom HLMA-PL00-QRR11 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Height | 2.44mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 131.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 590nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-PL00-QRR11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
