Uni-color orange LED emitter, 590nm wavelength, featuring a 125° viewing angle and 131.5mcd luminous intensity. This surface-mount device (SMD/SMT) offers a luminous flux of 0.25lm and operates with a 20mA forward current. Housed in a compact package with dimensions of 1.99mm (L) x 2.21mm (W) x 2.44mm (H), it boasts a colorless, diffused, flat round lens. Suitable for a wide temperature range from -40°C to 100°C, this lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Broadcom HLMA-PL00-QRX11 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Height | 2.44mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Size | 1.78mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 131.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Wavelength | 590nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-PL00-QRX11 to view detailed technical specifications.
No datasheet is available for this part.