
Single color LED emitter, illuminating in orange with a wavelength of 615nm. Features a transparent, diffused, colorless round lens and a 15° viewing angle. Operates with a 20mA forward current, delivering 500mcd luminous intensity. Packaged in SMD/SMT, this lead-free component is RoHS compliant and suitable for PCB mounting.
Broadcom HLMA-QH00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, Orange |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, Axial, PCB |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 615nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-QH00 to view detailed technical specifications.
No datasheet is available for this part.