
Surface mount, single element LED emitter with a clear, diffused, circular lens. Features a reddish-orange illumination color with a peak wavelength of 615nm. Delivers a luminous intensity of 2000mcd and luminous flux of 0.25lm at a 50mA forward current. Operates within a temperature range of -40°C to 100°C and is RoHS compliant. Packaged on tape and reel for efficient assembly.
Broadcom HLMA-QH00-UW011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, Orange |
| Depth | 2.21mm |
| Forward Current | 50mA |
| Height | 2.92mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 2000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 615nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-QH00-UW011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.