
Single color orange LED emitter, untinted nondiffused, featuring a T-3/4 plastic package with axial leads. This component offers a luminous intensity of 500mcd and a luminous flux of 0.25lm at a forward current of 20mA. It operates within a temperature range of -40°C to 100°C and has a peak wavelength of 605nm. The LED is lead-free, RoHS compliant, and designed for through-hole mounting.
Broadcom HLMA-QJ00-S0000 technical specifications.
| Package/Case | Axial |
| Color | Orange |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial, Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 605nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-QJ00-S0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
