Orange visible LED emitter with a transparent, colorless, diffused round lens. Features a 15° viewing angle, 590nm wavelength, and 500mcd luminous intensity. Operates with a 20mA forward current and 5V reverse voltage, with a power dissipation of 105mW. Packaged in bulk for through-hole or surface mount applications, with axial leads measuring 11mm.
Broadcom HLMA-QL00 technical specifications.
| Package/Case | Axial |
| Color | Orange |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lead Length | 11mm |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial, Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-QL00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.