Single Color LED emitter, Orange, featuring a T-3/4 package with a 1.78mm diameter. This surface-mount device offers a clear, untinted, non-diffused lens and a 15° viewing angle. It operates with a 50mA forward current, delivering 500mcd luminous intensity and 0.25lm luminous flux at a 590nm wavelength. The LED is RoHS compliant, lead-free, and rated for operation between -40°C and 100°C.
Broadcom HLMA-QL00-S0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 2.21mm |
| Forward Current | 50mA |
| Height | 2.92mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Colorless |
| Lens Style | Clear, Untinted, NONDIFFUSED, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-3/4 |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-QL00-S0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.