
Single color surface mount LED emitter, featuring an orange illumination color with a colorless, diffused, circular lens. This component operates with a 20mA forward current, a 5V reverse voltage, and a power dissipation of 105mW. It offers a luminous intensity of 525mcd and a luminous flux of 0.25lm, with a narrow 15° viewing angle. The LED is housed in a T-3/4 plastic package with dimensions of 1.99mm length, 2.21mm width, and 2.92mm height, and is RoHS compliant.
Broadcom HLMA-QL00-TU011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 525mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-QL00-TU011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
