Single color LED emitter, orange illumination, featuring a clear, diffused, round lens. This surface mount component operates with a 20mA forward current, delivering 750mcd luminous intensity and 0.25lm luminous flux at a 15° viewing angle. Housed in a T-3/4 plastic package with colorless lens, it measures 1.99mm length, 2.21mm width, and 2.92mm height. Operating temperature range is -40°C to 100°C with 105mW power dissipation. This RoHS compliant component is supplied on tape and reel.
Broadcom HLMA-QL00-TVB11 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 750mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-QL00-TVB11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.