Orange LED emitter in a surface-mount (SMD/SMT) package, featuring a round, domed, diffused, colorless lens with a 1.78mm diameter. Delivers 825mcd luminous intensity and 0.25lm luminous flux at a 20mA forward current. Operates across a -40°C to 100°C temperature range with a narrow 15° viewing angle and 590nm wavelength. Lead-free and RoHS compliant.
Broadcom HLMA-QL00-UV011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Diameter | 1.65mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Size | 1.78mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 825mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-QL00-UV011 to view detailed technical specifications.
No datasheet is available for this part.