
Single color LED emitter, featuring an orange illumination color with a 590nm wavelength. This surface mount device (SMD/SMT) has a clear, diffused, colorless circular lens and a 15° viewing angle. It operates with a 20mA forward current, 5V reverse voltage, and 105mW power dissipation. The LED offers a luminous intensity of 825mcd and a luminous flux of 0.25lm, with operating temperatures ranging from -40°C to 100°C. Packaged in tape and reel, this lead-free and RoHS compliant component is housed in a plastic package.
Broadcom HLMA-QL00-UVR11 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 2.21mm |
| Diameter | 1.65mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 825mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMA-QL00-UVR11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.