Broadcom HLMP-0103 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Plastic, PVC |
| Mount | Clip |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
