
Uni-color red standard LED emitter, featuring a 635nm peak wavelength and 2.5mcd intensity. This through-hole component utilizes GaAsP LED material with a colored diffused rectangular lens, offering a wide 100° viewing angle. It operates with a maximum forward current of 30mA and a maximum forward voltage of 2.6V, with a maximum power dissipation of 135mW. The 2-pin, top-mount package measures 7.62mm (max) length, 2.54mm (max) width, and 8mm (max) height, with a 2.54mm pin pitch. Operating temperature range is -55°C to 100°C.
Broadcom HLMP-0300 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.62(Max) |
| Package Width (mm) | 2.54(Max) |
| Package Height (mm) | 8(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 2.5mcd |
| LED Material | GaAsP |
| Peak Wavelength | 635nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 100° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 135mW |
| Reverse Voltage | 5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Broadcom HLMP-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.