Broadcom HLMP-0401-B0000 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 8mm |
| Illumination Color | Yellow |
| Lead Free | Not Applicable |
| Lens Color | Yellow |
| Lens Size | 2.35mm |
| Lens Style | Flat, Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.4mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-0401-B0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.