
Single color LED emitter, yellow illumination, featuring a diffused, colored, rectangular lens. This through-hole component operates with a 20mA forward current and a 5V reverse voltage, delivering a luminous intensity of 3.6mcd at a 583nm wavelength. Housed in a radial plastic package measuring 2.50 x 7.60 MM with a 7.305mm diameter, it offers a wide 100° viewing angle. Operating temperature range is -40°C to 100°C, with RoHS compliance and 85mW power dissipation.
Broadcom HLMP-0401-D0002 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 2.54mm |
| Forward Current | 20mA |
| Height | 8mm |
| Illumination Color | Yellow |
| Lead Free | Not Applicable |
| Length | 7.62mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-0401-D0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
