
High-performance single-color green LED emitter featuring a diffused, colored, rectangular lens. This through-hole component offers a 100° viewing angle and a luminous intensity of 1.6mcd at a 30mA forward current. It operates within a temperature range of -20°C to 100°C and has a wavelength of 565nm. The LED is housed in a radial plastic package with dimensions of 2.54mm depth, 8mm height, and 7.62mm length, and is supplied in bulk packaging.
Broadcom HLMP-0504-B0000 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 2.54mm |
| Forward Current | 30mA |
| Height | 8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Color | Green |
| Lens Style | Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-0504-B0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
