Dual Color LED emitter featuring two elements for yellow and green illumination. This through-hole component utilizes a diffused, flat, rectangular lens with a 100° viewing angle and 1.4mcd luminous intensity. Operating with a 20mA forward current, it offers a 5V reverse voltage and 135mW power dissipation. The plastic package measures 5.18mm in length, 1.98mm in width, and 2.23mm in depth, with a total height of 8mm.
Broadcom HLMP-0805 technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Depth | 2.23mm |
| Forward Current | 20mA |
| Height | 8mm |
| Illumination Color | Green, Yellow |
| Lead Free | Not Applicable |
| Length | 5.18mm |
| Lens Color | White |
| Lens Size | 2.11mm |
| Lens Style | Flat, Diffused, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 583nm |
| Width | 1.98mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-0805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.