Broadcom HLMP-1050 technical specifications.
| Color | Black |
| Height | 7.44mm |
| Lead Free | Not Applicable |
| Material | Nylon |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HLMP-1050 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.