
Single Color LED emitter, featuring high efficiency red illumination. This through-hole component utilizes a T-1, 3mm plastic package with a round, domed, diffused lens. Operating at a forward current of 10mA, it provides a luminous intensity of 30mcd with a 45° viewing angle and a peak wavelength of 626nm. The LED is lead-free and RoHS compliant, with a maximum power dissipation of 135mW and an operating temperature range of -40°C to 100°C.
Broadcom HLMP-1321 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.43mm |
| Diameter | 0.115inch |
| Forward Current | 10mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1321 to view detailed technical specifications.
No datasheet is available for this part.