Single color, high efficiency red LED emitter with a clear, diffused circular lens. Features a 3mm T-1 plastic package for through-hole mounting, operating with a 30mA forward current and a 5V reverse voltage. Delivers a luminous intensity of 55mcd at a 635nm wavelength and a 45° viewing angle. Designed for a wide operating temperature range from -40°C to 100°C.
Broadcom HLMP-1340-J0002 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Lens Style | Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1340-J0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.