Single color yellow diffused LED emitter, T-1 (3mm) package, designed for through-hole mounting. Features a round, domed lens style with a 60° viewing angle and 2.2mcd luminous intensity at 10mA forward current. Operates within a temperature range of -40°C to 100°C, with a 5V reverse voltage rating. This lead-free, RoHS compliant component offers a 585nm wavelength and is supplied in bulk packaging.
Broadcom HLMP-1401 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 3.43mm |
| Diameter | 0.135inch |
| Forward Current | 10mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Length | 3.43mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1401 to view detailed technical specifications.
No datasheet is available for this part.
