Single Color LED emitter, yellow illumination, featuring a diffused, tinted, dome, colored, circular lens style. This through-hole mounted component operates with a forward current of 20mA and a voltage rating of 2V, emitting light at a wavelength of 585nm with a luminous intensity of 3.6mcd and a 60° viewing angle. The T-1, 3mm plastic package is lead-free and RoHS compliant, suitable for operation between -40°C and 100°C.
Broadcom HLMP-1401-D00A1 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Current | 10mA |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Style | Diffused, Tinted, Dome, Colored, Circular |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-1401 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1401-D00A1 to view detailed technical specifications.
No datasheet is available for this part.
