
Yellow diffused T-1 (3mm) standard LED emitter. Features a 2V forward voltage, 20mA forward current, and 5V reverse voltage. Emits yellow light with a luminous intensity of 3.6mcd and a 60° viewing angle. Operates within a -40°C to 100°C temperature range. Through-hole mount with a plastic package.
Broadcom HLMP-1401-D00A2 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Current | 10mA |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Lens Style | Dome, Diffused, Colored, Circular |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-1401 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1401-D00A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
