Broadcom HLMP-1401-E0000 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Style | Dome, Round, Diffused, Colored, Circular |
| Luminous Intensity | 5.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1401-E0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
