
The HLMP-1401-E0002 is a single-element LED with a diffused lens style and a luminous intensity of 5.7 millicandelas. It can handle a maximum forward current of 20 milliamperes and operates within a temperature range of -40°C to 100°C. This LED is available in a T-style package and is mounted through a hole. It is compliant with RoHS regulations.
Broadcom HLMP-1401-E0002 technical specifications.
| Package/Case | T |
| Depth | 3.43mm |
| Forward Current | 20mA |
| Length | 3.43mm |
| Lens Style | Diffused |
| Luminous Intensity | 5.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1401-E0002 to view detailed technical specifications.
No datasheet is available for this part.
