
Single color yellow LED emitter, T-1 (3mm) package, diffused dome lens. Features 20mA forward current, 5V reverse voltage, and 12.05mcd luminous intensity at 583nm wavelength. Operates from -40°C to 100°C with a 60° viewing angle. Through-hole mounting, lead-free and RoHS compliant.
Broadcom HLMP-1401-EF000 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Tinted, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 12.05mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 |
| Viewing Angle | 60° |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1401-EF000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
