
Single color yellow LED emitter, T-1 (3mm) package, featuring a diffused, colored, circular lens. This through-hole component operates with a 20mA forward current, 5V reverse voltage, and 85mW power dissipation. Delivering 15mcd luminous intensity at a 45° viewing angle, it emits light at a 583nm wavelength. Operating temperature range is -40°C to 100°C.
Broadcom HLMP-1421-F0002 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1421-F0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
