
Single color yellow LED emitter, T-1 (3mm) package, featuring a round, domed, clear lens. Delivers 45mcd luminous intensity at a 20mA forward current, with a 585nm wavelength. Operates across a -40°C to 100°C temperature range and offers a 45° viewing angle. Through-hole mount, lead-free, and RoHS compliant.
Broadcom HLMP-1440 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 3.43mm |
| Diameter | 29.8mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Length | 3.43mm |
| Lens Color | Colorless, Clear |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.