
Single Color LED emitter, yellow illumination, featuring a diffused, clear, circular lens. This T-1, 3mm package component offers a 45° viewing angle and a luminous intensity of 45mcd. It operates with a 20mA forward current and a 5V reverse voltage, with a temperature range of -40°C to 100°C. The through-hole mount design and plastic package are RoHS compliant.
Broadcom HLMP-1440-H00A2 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Lens Style | Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1440-H00A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.