
Single Color LED emitter, featuring a diffused, tinted, round green lens with a 3mm diameter. This through-hole component operates with a 30mA forward current, delivering a luminous intensity of 2.6mcd at a 565nm wavelength. It offers a wide 60° viewing angle and a broad operating temperature range from -20°C to 100°C. The LED is housed in a T-1, 3mm plastic package and is RoHS compliant.
Broadcom HLMP-1503-C0002 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1503-C0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
