Broadcom HLMP-1503-D00FG technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 3mm |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Not Applicable |
| Lens Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 4.2mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1503-D00FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
