Single color green LED emitter, T-1 (3mm) package, featuring a clear, untinted, nondiffused dome lens. Delivers 22mcd luminous intensity at a 45° viewing angle with a 569nm wavelength. Operates with a 30mA forward current and 5V reverse voltage, offering a power dissipation of 135mW. Suitable for through-hole mounting, this RoHS compliant component operates from -20°C to 100°C.
Broadcom HLMP-1520 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Length | 3.43mm |
| Lens Color | Green |
| Lens Style | Dome, Untinted, NONDIFFUSED, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 22mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| T-code | T-1 |
| Viewing Angle | 45° |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1520 to view detailed technical specifications.
No datasheet is available for this part.