High-efficiency red, single-color LED emitter with a diffused, domed, round lens. Features a 3mm diameter, T-1 plastic package with radial termination for through-hole mounting. Operates with a 10mA forward current, delivering 2.1mcd luminous intensity at a 626nm wavelength and a 60° viewing angle. Rated for -40°C to 85°C operating temperatures and is RoHS compliant.
Broadcom HLMP-1600 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 10mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 24mm |
| Length | 3.43mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Radial |
| Viewing Angle | 60° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.