Broadcom HLMP-1600-D00A1 technical specifications.
| Color | Red |
| Current | 10mA |
| Diameter | 3mm |
| Forward Current | 10mA |
| Height | 4.19mm |
| Illumination Color | Red |
| Lead Free | Not Applicable |
| Lens Style | Dome, Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HLMP-1600 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1600-D00A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.