
Single color LED emitter, yellow illumination, featuring a T-1 (3mm) plastic package with a tinted diffused lens. Operates with a forward current of 10mA to 15mA, a reverse voltage of 5V, and a forward voltage rating of 5V. Delivers a luminous intensity of 2.2mcd at a wavelength of 583nm with a 60° viewing angle. Suitable for through-hole mounting, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Broadcom HLMP-1620-C00A2 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Current | 10mA |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 15mA |
| Illumination Color | Yellow |
| Lead Free | Not Applicable |
| Length | 3.43mm |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HLMP-1620 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1620-C00A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
