Single Color LED emitter, green illumination, featuring a diffused, domed, round lens with a 3mm diameter. This through-hole component operates with a 20mA forward current, a 5V reverse voltage, and offers a luminous intensity of 1.6mcd at a 569nm wavelength. It is housed in a T-1 (3mm) plastic package, suitable for operation between -20°C and 85°C, with a 60° viewing angle.
Broadcom HLMP-1640 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.43mm |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Circular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.