Broadcom HLMP-1640-B00A1 technical specifications.
| Color | Green |
| Current | 10mA |
| Diameter | 3mm |
| Height | 4.19mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted, Dome, Colored, Circular |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-1640-B00A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.