
Uni-color red LED light bar featuring two elements in a 4-pin SIP package for through-hole mounting. Emitting red light at 635nm with a luminous intensity of 23mcd, this RoHS compliant component operates with a forward current of 20mA and a maximum forward voltage of 2V. It offers a wide operating temperature range from -40°C to 85°C and a reverse voltage rating of 6V. The diffused, domed, round lens measures 3mm, with overall dimensions of 10.16mm length, 8.89mm width, 4.95mm depth, and 3.81mm height.
Broadcom HLMP-2300 technical specifications.
| Package/Case | SIP |
| Color | Red |
| Current | 30mA |
| Depth | 4.95mm |
| Forward Current | 20mA |
| Height | 3.81mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Rectangular |
| Luminous Intensity | 23mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 1 |
| Number of LEDs | 2 |
| Number of Segments | 1 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | HLMP-2300 |
| Voltage Rating | 2V |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-2300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
